Cap Aluminum Polymer Hybrid 27uF 40VDC 20% (6.3 X 8mm) SMD 0.048 Ohm 1230mA 2000h 125°C Automotive
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00.20 |
| REACH | Compliant |
| Military Spec | False |