The NSPZR221M10V8X11.5 is a 220uF polymer aluminum electrolytic capacitor with a 10VDC voltage rating and 20% tolerance. It features a low ESR of 0.014 and high ripple current of 4420. The capacitor is designed for through hole mounting with a radial termination style and 3.5mm terminal pitch. It operates over a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. The NSPZR221M10V8X11.5 is a PVC-free construction with a solid electrolyte.
NIC Components NSPZR221M10V8X11.5 technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.014Ohm |
| Ripple Current | 4420mA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Highest Ripple Current|Lowest ESR|PVC Free Construction|Solid Electrolyte |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSPZR221M10V8X11.5 to view detailed technical specifications.
No datasheet is available for this part.