The NST06DF683H415TRF is a 0603 surface mount NTC thermistor with a resistance range of 25k to 120k ohms at 25C. It has a thermal time constant range of 5 to 15 seconds and a sensitivity index range of 4100 to 4300. The device is accurate to ±1% and has a percentage of resistance tolerance range of ±2 to ±5% at 25C. It is rated for operation from -55 to 125C.
NIC Components NST06DF683H415TRF technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 68000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NST06DF683H415TRF to view detailed technical specifications.
No datasheet is available for this part.