The NIC Components NST06DK473H415TRF is a surface mount NTC thermistor with a resistance range of 25k to 120k ohms at 25°C. It has a sensitivity index range of 4100 to 4300 and an accuracy of ±10%. The thermistor is rated for operation between -55°C and 125°C and has a thermal time constant range of 5 to 15 seconds. It is available in a 0603 package and is suitable for use in a variety of applications.
NIC Components NST06DK473H415TRF technical specifications.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 25000 to 120000Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Accuracy | ±10% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 47000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NST06DK473H415TRF to view detailed technical specifications.
No datasheet is available for this part.