The NIC Components NSTE334M20V76X79HF is a 20VDC aluminum electrolytic capacitor with a capacitance of 0.33F and a tolerance of 20%. It has a high ripple current rating of 23900 and a low leakage current of 7707.14uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and features a screw terminal termination style. It operates over a temperature range of -40 to 85 degrees Celsius and has a long lifetime of 3000 hours.
NIC Components NSTE334M20V76X79HF technical specifications.
| Capacitance | 0.33F |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0056Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 7707.14@5MinuA |
| Lifetime | 3000h |
| Size | 76 X 79mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 31.8mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV Values|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTE334M20V76X79HF to view detailed technical specifications.
No datasheet is available for this part.