This aluminum electrolytic capacitor has a capacitance of 0.33F with a tolerance of 20% and a DC rated voltage of 20VDC. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor features a high CV value and long life, with a lifetime of 3000 hours. It has a standard ESR type and a terminal pitch of 31.8mm. The termination style is screw terminal, and the construction is an aluminum cylindrical can.
NIC Components NSTE334M20V76X79MF technical specifications.
| Capacitance | 0.33F |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0056Ohm |
| Ripple Current | 23900mA |
| Leakage Current | 7707.14@5MinuA |
| Lifetime | 3000h |
| Size | 76 X 79mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 31.8mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV Values|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTE334M20V76X79MF to view detailed technical specifications.
No datasheet is available for this part.