The NIC Components NSTEW100V189M64X79F is a 100VDC aluminum electrolytic capacitor with a capacitance of 18000uF and a tolerance of 20%. It features a standard ESR type and a high CV rating. The capacitor is designed for use in applications where a long lifespan is required, with a rated lifetime of 2000 hours. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is available in a 64 X 79mm size and is terminated with screw terminals.
NIC Components NSTEW100V189M64X79F technical specifications.
| Capacitance | 18000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0205Ohm |
| Ripple Current | 11600mA |
| Lifetime | 2000h |
| Size | 64 X 79mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW100V189M64X79F to view detailed technical specifications.
No datasheet is available for this part.