Cap Aluminum 18000uF 100V 20% (64 X 79mm) 0.0205 Ohm 11600mA 2000 hr T/R
NIC Components NSTEW100V189M64X79MF technical specifications.
| Capacitance | 18000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0205Ohm |
| Ripple Current | 11600mA |
| Lifetime | 2000h |
| Size | 64 X 79mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW100V189M64X79MF to view detailed technical specifications.
No datasheet is available for this part.