The NSTEW63V339M52X79F is a 63VDC aluminum electrolytic capacitor with a capacitance of 33000uF and a tolerance of 20%. It has a DC rated voltage of 63V and an ESR of 0.0134. The capacitor is designed for screw terminal mounting and has a size of 52 X 79. It operates over a temperature range of -40 to 105°C and features high CV and long life.
NIC Components NSTEW63V339M52X79F technical specifications.
| Capacitance | 33000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0134Ohm |
| Ripple Current | 11600mA |
| Lifetime | 2000h |
| Size | 52 X 79mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW63V339M52X79F to view detailed technical specifications.
No datasheet is available for this part.