Cap Aluminum 33000uF 63V 20% (52 X 79mm) 0.0134 Ohm 11600mA 2000 hr T/R
NIC Components NSTEW63V339M52X79HF technical specifications.
| Capacitance | 33000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0134Ohm |
| Ripple Current | 11600mA |
| Lifetime | 2000h |
| Size | 52 X 79mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW63V339M52X79HF to view detailed technical specifications.
No datasheet is available for this part.