This 63V aluminum electrolytic capacitor has a capacitance of 33,000uF with a 20% tolerance. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor features a standard ESR type and a high capacitance value, suitable for applications requiring long life and high ripple current handling, up to 11,600mA. It measures 52mm by 79mm and has a screw terminal termination style.
NIC Components NSTEW63V339M52X79XF technical specifications.
| Capacitance | 33000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0134Ohm |
| Ripple Current | 11600mA |
| Lifetime | 2000h |
| Size | 52 X 79mm |
| Termination Style | Screw Terminal |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High CV|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NSTEW63V339M52X79XF to view detailed technical specifications.
No datasheet is available for this part.