Cap Aluminum Lytic 2200uF 400V 20% (51 X 138mm) Screw Terminal 0.151 Ohm 8.57mA 5000h 85°C Bulk
NIC Components NSTL222M400V51X138PF technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.151Ohm |
| Ripple Current | 8.57mA |
| Leakage Current | 2814.25@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 138mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.