This 3300uF aluminum electrolytic capacitor has a rated voltage of 350VDC and a tolerance of 20%. It features a low ESR of 0.1 and a high ripple current of 8410. The capacitor is designed for clamp mount applications and has a lifetime of 5000 hours. It operates within a temperature range of -25°C to 105°C.
NIC Components NSTLW332M350V51X148P3F technical specifications.
| Capacitance | 3300uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.1Ohm |
| Ripple Current | 8410mA |
| Leakage Current | 3224.13@5MinuA |
| Lifetime | 5000h |
| Size | 51 X 148mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.