Cap Aluminum Lytic 3900uF 400V 20% (64 X 149mm) Screw Terminal 0.106 Ohm 9.18mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.106Ohm |
| Ripple Current | 9.18mA |
| Leakage Current | 3747@5MinuA |
| Lifetime | 5000h |
| Size | 64 X 149mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |