This aluminum electrolytic capacitor features a capacitance of 3900uF and a DC rated voltage of 450VDC with a tolerance of 20%. It has a low ESR of 0.106 and a ripple current of 10.1. The capacitor is designed for through-hole mounting and has a lifetime of 5000 hours. It operates within a temperature range of -25°C to 105°C.
NIC Components NSTLW392M450V77X121PF technical specifications.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.106Ohm |
| Ripple Current | 10.1mA |
| Leakage Current | 3974.29@5MinuA |
| Lifetime | 5000h |
| Size | 77 X 121mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSTLW392M450V77X121PF to view detailed technical specifications.
No datasheet is available for this part.