This 100VDC PEN film capacitor features a capacitance of 0.0012uF with a tolerance of 5%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a package type of 3925. It is constructed with stacked metallized polyethylene naphthalate and is resistant to high heat and moisture.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 9.8 X 6.3 X 4.3mm |
| Package/Case | 3925 |
| Special Features | High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |