Cap Film 0.0012uF 100V PEN 10% (9.8 X 6.3 X 4.3mm) Stacked 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 9.8 X 6.3 X 4.3mm |
| Package/Case | 3925 |
| Special Features | High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |