The NSWC122K400TRS1F is a 0.0012uF film capacitor with a DC rated voltage of 400VDC and a tolerance of 10%. It features a PEN dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for surface mount applications and has a size of 9.8 X 8 X 4.3. It operates within a temperature range of -55°C to 85°C.
NIC Components NSWC122K400TRS1F technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Construction | Flat |
| Size | 9.8 X 8 X 4.3mm |
| Package/Case | 3932 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NSWC122K400TRS1F to view detailed technical specifications.
No datasheet is available for this part.