This 0.0022uF film capacitor has a maximum operating voltage of 100VDC and a tolerance of 5%. It is designed for surface mount applications and has a stacked construction with a 3022 package. The capacitor is rated for operation between -55°C and 105°C and features high heat and moisture resistance, reflow soldering, and a stable frequency, temperature, and voltage response. It is suitable for use in a wide range of applications where a compact, high-reliability capacitor is required.
NIC Components NSWC222J100TRQ1F technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 7.7 X 5.5 X 3.4mm |
| Package/Case | 3022 |
| Special Features | High Heat and Moisture Resistant|Reflow Soldering|Stacked Metallized Polyethylene Naphthalate|Very Stable Frequency|Very Stable Temperature|Very Stable Voltage|Wide Temperature Range |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.