Tantalum Electrolytic Capacitors; General Purpose; Molded Case
NIC Components NTC-T107 K 6,3TRC technical specifications.
| Capacitance | 100uF |
| Package/Case | 100 |
| ESR (Equivalent Series Resistance) | 900mR |
| Leakage Current | 500nA |
| Life (Hours) | 2000Hour |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.