Cap Tant Solid 100uF 4V B2 CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 1.3 Ohm 125°C T/R
NIC Components NTC-T107K4TRB2F technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 4uA |
| Case Code | B2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTC-T107K4TRB2F to view detailed technical specifications.
No datasheet is available for this part.