Cap Tant Solid 15uF 2.5V J CASE 20% (1.6 X 0.8 X 0.8mm) Inward L SMD 1608 8 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
NIC Components NTC-T156M2.5TRJF technical specifications.
| Case Code | J |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 1608 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.8 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.8 |
| Capacitance | 15uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 8Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |