
The NTC-T156M25TRCF is a 25VDC tantalum capacitor with a capacitance of 15uF and a tolerance of 20%. It has a standard ESR of 1.5 and a leakage current of 3.75. The capacitor is constructed with a flat design and is rated for operation between -55°C and 125°C. It is available in a 6032-28 package with a size of 6mm x 3.2mm x 2.6mm and is suitable for surface mount applications.
Sign in to ask questions about the NIC Components NTC-T156M25TRCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTC-T156M25TRCF technical specifications.
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-28 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.6 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2.6 |
| Capacitance | 15uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 3.75uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTC-T156M25TRCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.