This 15uF tantalum capacitor has a 4VDC voltage rating and 20% tolerance. It features a standard ESR of 5 and a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has a surface mount package type. It measures 2mm in length, 1.25mm in depth, and 1.2mm in height with a maximum height of 1.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTC-T156M4TRPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTC-T156M4TRPF technical specifications.
| Case Code | P |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 2012-12 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 1.2 |
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTC-T156M4TRPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.