The NTC-T334M35TRAF is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.33 microfarads and a DC rated voltage of 35 volts. The capacitor is packaged in a 3216-18 package type and has a height and width of 1.6 millimeters. It is designed for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTC-T334M35TRAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Manufacturer Series | NTC-T |
| Capacitance | 0.33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | NTC-T (35V,M TOL) |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NTC-T334M35TRAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.