
The NTC-T685M4TRPF is a surface mount solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 4VDC. It has a tolerance of 20% and an ESR of 12. The capacitor is constructed with a flat construction and has a molded construction. It operates over a temperature range of -55 to 125 degrees Celsius. The NTC-T685M4TRPF is suitable for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTC-T685M4TRPF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | P |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 2012-12 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 1.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 1.2 |
| Capacitance | 6.8uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 12Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | Molded Construction |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTC-T685M4TRPF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.