This is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 1A and a DC resistance of 0.1 ohms. The inductor is a surface mount component with a package type of 0603 and a shielded design. It is suitable for high current applications and has a self resonance frequency of 6000 Hz.
NIC Components NTL06C1N5TRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 13.334 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 300 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.