The NTL06G33NTRF is a surface mount general purpose inductor with a nominal inductance of 0.033uH and a DC resistance of 2 ohms. It has a maximum rated current of 0.2A and a self resonance frequency of 1500 Hz. The inductor is available in a 0603 package and is suitable for high current applications. It operates over a temperature range of -40 to 125 degrees Celsius.
NIC Components NTL06G33NTRF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 2 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.2 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.