This 10uF surface mount tantalum capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features a high ripple current and ultra low ESR, with a reduced case size. The capacitor is constructed in a flat design and has a 2012L package. It operates over a temperature range of -55°C to 105°C.
NIC Components NTP106M6.3TRP2(200)F technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Leakage Current | 3uA |
| Case Code | P2 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 2012L |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Reduced Case Size|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTP106M6.3TRP2(200)F to view detailed technical specifications.
No datasheet is available for this part.