The NTP107M10TRV(45)F is a 100uF tantalum capacitor with a 10V voltage rating and 20% tolerance. It features a molded package with a surface mount termination and is available in tape and reel packaging. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a leakage current of 3uA.
NIC Components NTP107M10TRV(45)F technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 1.9mm |
| Lead Diameter | 2.4mm |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.