Cap Tant Polymer 100uF 6.3VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.1 Ohm 105°C T/R
NIC Components NTP107M6.3TRC(100)F technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 2.5mm |
| Lead Diameter | 2.2mm |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.