
Cap Tant Polymer 150uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.055 Ohm 105C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTP157M10TRD(55)F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTP157M10TRD(55)F technical specifications.
| Capacitance | 150uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 2.8mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP157M10TRD(55)F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.