The NTP227M4TRC(55)F is a 220uF tantalum capacitor from NIC Components, rated for 4V DC. It has a polarized design and is available in a 2-pin surface mount package. The capacitor operates within a temperature range of -55°C to 105°C. It is suitable for use in various applications requiring a stable and reliable capacitor solution.
NIC Components NTP227M4TRC(55)F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | NTP |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Series | NTP |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.