
This ceramic capacitor has a capacitance of 330uF and operates at a voltage of 6.3V. It is constructed in a molded package and is designed for surface mount applications. The capacitor has a maximum operating temperature range of -55°C to 105°C and a tolerance of 20%. It is lead free and RoHS compliant.
NIC Components NTP337M6.3TRD(18)F technical specifications.
| Capacitance | 330uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 2.8mm |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NTP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.