The NTP476M10TRC(55)F is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 10V. It has a height of 2.5mm and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C. It is part of the NTP series from NIC Components.
NIC Components NTP476M10TRC(55)F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | NTP |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Series | NTP |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.