
Cap Tant Polymer 470uF 4VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105C T/R
NIC Components NTP477M4TRD(12)F technical specifications.
| Capacitance | 470uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTP477M4TRD(12)F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.