Cap Tant Polymer 680uF 2.5VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.012 Ohm 105°C T/R
NIC Components NTP687M2.5TRD(12)F technical specifications.
| Capacitance | 680uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.012Ohm |
| Leakage Current | 3uA |
| Case Code | D |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Ultra Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTP687M2.5TRD(12)F to view detailed technical specifications.
No datasheet is available for this part.