The NTPS331M6D3LTF is a surface mount polymer tantalum capacitor with a capacitance of 330uF and a voltage rating of 6.3VDC. It features a 20% tolerance and a low ESR of 0.025. The capacitor has a very high capacitance and is suitable for applications where a high capacitance value is required. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a package code of 7343-30.
NIC Components NTPS331M6D3LTF technical specifications.
| Capacitance | 330uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Leakage Current | 207.9uA |
| Case Code | D3 |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 7343-30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Very High Capacitance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.