This surface mount chip resistor features a 3.01K ohm resistance value with a 0.5% tolerance. It is constructed with thin film technology and has a rectangular package shape. The resistor is rated for a maximum operating temperature of 155 degrees Celsius and has a maximum voltage rating of 15 volts. It is available in a 0201 case size and is suitable for use in surface mount applications.
NIC Components NTR02D3011CTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.58 |
| Product Depth (mm) | 0.29 |
| Product Height (mm) | 0.23 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.03 |
| Number of Terminals | 2 |
| Resistance Value | 3.01KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 15V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTR02D3011CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.