
The NTR02D4021CTRF is a 2K ohm thin film chip resistor with a 0.58mm x 0.29mm x 0.23mm rectangular shape. It has a maximum operating temperature of 155°C and is designed for surface mount applications. The resistor has a tolerance of 0.5% and is made with thin film technology. It is rated for a maximum voltage of 15V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR02D4021CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR02D4021CTRF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0201 |
| Package Type | SMD |
| Package/Case | 0201 |
| Product Length (mm) | 0.58 |
| Product Depth (mm) | 0.29 |
| Product Height (mm) | 0.23 |
| Length Tolerance (mm) | ±0.05 |
| Depth Tolerance (mm) | ±0.05 |
| Height Tolerance (mm) | ±0.03 |
| Number of Terminals | 2 |
| Resistance Value | 4.02KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Case Style | Epoxy |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 15V |
| Anti-Sulfurated | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NTR02D4021CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.