The NTR04C2320BTRF is a 232 ohm, 0.25% tolerance chip resistor available in a 0402 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead free and RoHS compliant. It is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR04C2320BTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04C2320BTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.