The NTR04D2150CTRF is a 215 ohm chip resistor with a tolerance of 0.5% and a package size of 0402. It is lead free and RoHS compliant, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR04D2150CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 215R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04D2150CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.