The NTR04D2320CTRF is a 232 ohm, 0.5% tolerance chip resistor available in a 0402 package. It is lead free and RoHS compliant. Operating temperature range is -55°C to 155°C. The resistor is packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |