The NTR04D4752CTRF is a 47.5k ohm lead free chip resistor with a 0402 package. It has a tolerance of 0.5% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging.
NIC Components NTR04D4752CTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04D4752CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.