The NTR04D4752DTRF is a 47.5k ohm lead free chip resistor with a 0402 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel. It is compliant with RoHS regulations and has a tolerance of 0.5%.
NIC Components NTR04D4752DTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47.5kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04D4752DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.