Res Thin Film 0402 22.1 Ohm 1% 1/16W 25ppm/C Molded SMD SMD Paper T/R
Sign in to ask questions about the NIC Components NTR04F22R1CTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR04F22R1CTRF technical specifications.
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 22.1R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04F22R1CTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.