The NTR04F23R2DTRF is a 23.2 ohm, 1% tolerance, lead free chip resistor from NIC Components. It is available in a 0402 package and is RoHS compliant. The resistor operates over a temperature range of -55°C to 155°C. It is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR04F23R2DTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 23.2R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR04F23R2DTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.