The NTR06A2320DTRF is a 0603 package chip resistor with a resistance of 232 ohms and a tolerance of 0.05%. It is lead free and RoHS compliant. Operating temperature range is from -55°C to 155°C. The resistor is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NTR06A2320DTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232R |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06A2320DTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.