This 10k ohm chip resistor is constructed in a rectangular shape with a tin, matte contact plating. It is available in a 0603 package size, measuring 1.55mm in length and 0.8mm in depth. The resistor is lead free and RoHS compliant, with a tolerance of 0.1%. Operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 0.1% |
| RoHS | Compliant |