Res Thin Film 0603 100K Ohm 0.1% 1/16W ±25ppm/C Molded SMD Paper T/R
NIC Components NTR06B1003CTRF technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Matte |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06B1003CTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.